PI3DPX1205A1ZLBE, Interface - Signal Buffers, Repeaters Active Display,W-QFN6040- 40,T&R,3.5K

PI3DPX1205A1ZLBE, Interface - Signal Buffers, Repeaters Active Display,W-QFN6040- 40,T&R,3.5K
Изображения служат только для ознакомления,
см. техническую документацию
930 руб.
от 10 шт.750 руб.
от 100 шт.571 руб.
от 250 шт.540.63 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Номенклатурный номер: 8005060379
Артикул: PI3DPX1205A1ZLBE
Бренд: DIODES INC.

Описание

Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
USB 3.1 ReDrivers
Diodes Incorporated USB 3.1 ReDrivers regenerate signals to boost the signal quality of high-speed interfaces. These USB 3.1 ReDrivers/Repeaters help consumer electronics interconnect to achieve a maximum transmission speed of 10Gbps with full-duplex capabilities. These ReDrivers use equalization, pre-emphasis, and other technologies to adjust and correct known channel losses at the transmitter and restore signal integrity at the receiver. This results in an eye pattern at the receiver with the margins required to deliver reliable communications with low Bit Error Rates (BER).

Технические параметры

Application: Embedded Systems, Mobiles, Notebook
Brand: Diodes Incorporated
Data Rate: 10 Gb/s
Input Type: Differential
Interface Type: I2C, USB
Manufacturer: Diodes Incorporated
Maximum Clock Frequency: 1 MHz
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Voltage: 3.3 V
Package / Case: TQFN-40
Packaging: Reel
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Redrivers
Subcategory: Interface ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: USB Type-C

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем