PI3DPX8121ZLDEX, Interface - Signal Buffers, Repeaters Active Display W-QFN3060-40 T&R 3.5K

PI3DPX8121ZLDEX, Interface - Signal Buffers, Repeaters Active Display W-QFN3060-40 T&R 3.5K
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
от 10 шт.810 руб.
от 100 шт.624 руб.
от 250 шт.550.39 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Номенклатурный номер: 8005060382
Артикул: PI3DPX8121ZLDEX
Бренд: DIODES INC.

Описание

Semiconductors\Switch ICs\Multiplexer Switch ICs
PI3DPX8121 Multiplexer Switch IC
Diodes Incorporated PI3DPX8121 Multiplexer Switch IC features a 4-lane DisplayPort link that supports the data rate up to 10Gbps for DP1.4 and DP2.0 standards. This mux switch provides +10dB (DP2.0@5GHz) and +8.5dB (DP1.4@4.05GHz) maximum equalizer gain controls and compensates for the insertion loss along with the channel connection. The PI3DPX8121 mux switch operates at 3.3V single supply voltage and provides LT-tunable capability for LTTPR redriver data path support. This mux switch IC offers a 0°C to 70°C industrial temperature range and provides input signal detection for automatic power supply mode. The PI3DPX8121 switch IC is ideal for use in laptop and desktop PCs, workstation and server system, docking peripherals, KVM peripherals, PC peripherals, and display monitors.

Технические параметры

Brand: Diodes Incorporated
Configuration: 4x2:1
Factory Pack Quantity: Factory Pack Quantity: 3500
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Voltage: 3.3 V
Package / Case: TQFN-40
Product Category: Multiplexer Switch ICs
Product Type: Multiplexer Switch ICs
Product: Multiplexers
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V

Техническая документация

Datasheet PI3DPX8121ZLDEX
pdf, 526 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем