PI3EQX1002EZREX, Interface - Signal Buffers, Repeaters USB3 Eqx W-QFN2525-24 T&R 3.5K

PI3EQX1002EZREX, Interface - Signal Buffers, Repeaters USB3 Eqx W-QFN2525-24 T&R 3.5K
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.310 руб.
от 100 шт.245 руб.
от 250 шт.215.25 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8005060383
Артикул: PI3EQX1002EZREX
Бренд: DIODES INC.

Описание

Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
USB 3.1 ReDrivers
Diodes Incorporated USB 3.1 ReDrivers regenerate signals to boost the signal quality of high-speed interfaces. These USB 3.1 ReDrivers/Repeaters help consumer electronics interconnect to achieve a maximum transmission speed of 10Gbps with full-duplex capabilities. These ReDrivers use equalization, pre-emphasis, and other technologies to adjust and correct known channel losses at the transmitter and restore signal integrity at the receiver. This results in an eye pattern at the receiver with the margins required to deliver reliable communications with low Bit Error Rates (BER).

Технические параметры

Brand: Diodes Incorporated
Data Rate: 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 3500
Interface Type: I2C, USB
Manufacturer: Diodes Incorporated
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package / Case: TQFN-24
Packaging: Reel, Cut Tape
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Redrivers
Series: PI3EQX10
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Linear Redriver

Техническая документация

Datasheet
pdf, 1688 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем