PI3EQX10612ZLCEX, Interface - Signal Buffers, Repeaters USB3 Eqx W-QFN3060-40 T&R 3.5K

PI3EQX10612ZLCEX, Interface - Signal Buffers, Repeaters USB3 Eqx W-QFN3060-40 T&R 3.5K
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.550 руб.
от 100 шт.451 руб.
от 250 шт.399.16 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8005060386
Артикул: PI3EQX10612ZLCEX
Бренд: DIODES INC.

Описание

Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
P13EQX10612 MUX/DEMUX Redriver
Diodes Incorporated P13EQX10612 MUX/DEMUX Redriver is a low power, high-performance, and 2-Port USB 3.1 Gen-2/Gen-1 Mux/Demux device with 10Gbps data rate. The P13EQX10612 redriver provides programmable equalization, swing, and flat gain to optimize performance over a variety of physical mediums by reducing the inter-symbol interface. This redriver supports two 100Ω differential CML data I/Os between protocol Application-Specific Integrated Circuit (ASIC) to switch fabric, over-cable. The P13EQX10612 redriver also extends the signals across other distant data pathways on the platform. The P13EQX10612ZLCEX redriver includes an adaptive power management feature to maximize battery life for power-sensitive consumer devices. Typical applications include notebooks, mobile phones, tablets, and docking stations.

Технические параметры

Application: Docking Station, Mobile Phones, Notebooks, Tablets
Brand: Diodes Incorporated
Data Rate: 10 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 3500
Input Type: CML
Interface Type: I2C, USB 3.1
Manufacturer: Diodes Incorporated
Maximum Clock Frequency: 1000 kHz
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Voltage: 3.3 V
Output Type: CML
Package / Case: TQFN-40
Packaging: Reel, Cut Tape
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Redrivers
Series: PI3EQX10
Subcategory: Interface ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Linear Redriver

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем