PI3EQX16612ZLDEX, Interface - Signal Buffers, Repeaters PCIe Eqx

PI3EQX16612ZLDEX, Interface - Signal Buffers, Repeaters PCIe Eqx
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 520 руб.
от 25 шт.1 400 руб.
от 100 шт.1 134.32 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Номенклатурный номер: 8005060388
Артикул: PI3EQX16612ZLDEX
Бренд: DIODES INC.

Описание

Semiconductors\Interface ICs\Interface - Signal Buffers, Repeaters
PI3EQX1 8-12Gbps Linear ReDrivers
Diodes Incorporated PI3EQX1 Linear ReDrivers support a variety of protocols, including PCIe3, 10GE, SAS3, SATA2/3, and XAUI. These ReDrivers offer up to eight differential channels while providing equalization, pre-emphasis, and other technologies to improve signal integrity. Diodes Incorporated PI3EQX1 operates at a 3.3V±0.3V supply voltage and -40°C to +85°C temperature range. These ReDrivers from Diodes Incorporated are ideal for rack servers, Just a Bunch Of Discs/Drives (JBOD) storage, and blade servers.

Технические параметры

Brand: Diodes Incorporated
Data Rate: 16 Gb/s
Factory Pack Quantity: Factory Pack Quantity: 3500
Interface Type: PCIe
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Package / Case: TQFN-40
Packaging: Reel, Cut Tape
Product Category: Interface-Signal Buffers, Repeaters
Product Type: Signal Buffers, Repeaters
Product: Redrivers
Series: PI3EQX12
Subcategory: Interface ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Type: PCIe

Техническая документация

Datasheet
pdf, 506 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем