PI4IOE5V9554ZHEX, Interface - I/O Expanders Interface IO Expander W-QFN3030-16 T&R 3.5K

PI4IOE5V9554ZHEX, Interface - I/O Expanders Interface IO Expander W-QFN3030-16 T&R 3.5K
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.290 руб.
от 100 шт.207 руб.
от 500 шт.170.89 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8005060396
Артикул: PI4IOE5V9554ZHEX
Бренд: DIODES INC.

Описание

Semiconductors\Interface ICs\Interface - I/O Expanders
PI4IOE5V9554 8-bit IO Expander
Diodes Incorporated PI4IOE5V9554 8-bit IO Expander is a 16-pin CMOS device that provides 8-bit of General Purpose parallel Input/Output (GPIO) expansion. This expander incorporates an 8-bit configuration register (input or output selection) and an 8-bit input port register. The PI4IOE5V9554 expander also includes an 8-bit output port register and an 8-bit polarity inversion register (active HIGH or active LOW operation). This expander features high drive capability, 5V I/O tolerance, low supply current, individual I/O configuration, 400kHz clock frequency, and small packaging. The PI4IOE5V9554 expander offers a noise filter on SCL/SDA inputs, no glitch on power-up, and internal power-on reset. This expander provides a simple solution when additional I/O is needed for ACPI power switches, sensors, pushbuttons, LEDs, and fans.

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3500
Interface Type: I2C, Serial, SMBus
Interrupt Output: With Interrupt
Manufacturer: Diodes Incorporated
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 8 I/O
Operating Supply Current: 60 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 24 mA
Output Type: Open Drain
Package / Case: TQFN-16
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 400 mW
Product Category: Interface-I/O Expanders
Product: I/O Expanders
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Type: I2C-Bus/SMBus

Техническая документация

Datasheet
pdf, 793 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем