ZXBM5210-SP-13, Motor / Motion / Ignition Controllers & Drivers Reversible DC Drive 0.85mA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
320 руб.
от 10 шт. —
260 руб.
от 100 шт. —
188 руб.
от 500 шт. —
161.44 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Semiconductors\Power Management ICs\Motor / Motion / Ignition Controllers & Drivers
ZXBM5210 Reversible DC Motor Drive w Speed ControlDiodes Inc. ZXBM5210 is a single-chip solution for driving single-coil reversible direct current (DC) fans and motors. The integrated full-bridge driver output stage is designed to minimize audible switching noise and electromagnetic interference (EMI) providing a low noise solution. For system flexibility, the device has four modes of operation: Forward, Reverse, Brake and Standby selected via FWD and REV pins. The Forward and Reverse modes provide the motor rotation direction control, the Brake mode allows quick stop and the Standby mode helps system efficiency by powering down most of the internal circuits to consume less than 32uA typical.
Технические параметры
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Frequency: | 100 kHz |
Operating Supply Current: | 850 uA |
Operating Supply Voltage: | 3 V to 18 V |
Output Current: | 500 mA |
Package / Case: | SO-8EP |
Pd - Power Dissipation: | 2980 mW |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Brushed DC Motor Drivers |
Series: | ZXBM52 |
Subcategory: | PMIC-Power Management ICs |
Type: | Full Bridge |
Automotive | No |
Control Interface | PWM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Current (mA) | 2.5 |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 105 |
Maximum Peak Output Current (A) | 1.5 |
Maximum Power Dissipation (mW) | 2980 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Motor Type | DC Motor |
Mounting | Surface Mount |
Operating Supply Voltage (V) | 3 to 18 |
Output Configuration | Full Bridge |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SO EP |
Type | Motor Driver |
Вес, г | 0.37 |
Техническая документация
Datasheet ZXBM5210-S-13
pdf, 601 КБ
Datasheet ZXBM5210-SP-13
pdf, 607 КБ
Дополнительная информация
Калькуляторы группы «Драйверы электродвигателей»
Типы корпусов импортных микросхем