0446164251, Ferrite Clamp On Cores Broadband Freq 46Mat 273Ohm @250MHz Roun
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2953 шт., срок 7-9 недель
580 руб.
от 10 шт. —
470 руб.
от 25 шт. —
342 руб.
от 100 шт. —
293.81 руб.
Добавить в корзину 1 шт.
на сумму 580 руб.
Альтернативные предложения4
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Clamp On Cores
Cable Snap-ItsFair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 46 |
Factory Pack Quantity: Factory Pack Quantity: | 196 |
Inside Diameter: | 6.6 mm |
Manufacturer: | Fair-Rite |
Outside Height: | 9.2 mm |
Outside Length: | 32.2 mm |
Outside Width: | 17.9 mm |
Packaging: | Bulk |
Product Category: | Ferrite Clamp On Cores |
Product Type: | Ferrite Clamp On Cores |
Shape: | Round |
Subcategory: | Ferrites |
Tradename: | SNAP-ITS |
Type: | Cable Single |
California Prop 65 | Warning Information |
Design | Hinged (Snap On) |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 245Ohm @ 100MHz |
Inner Dimension | 0.260"" Dia (6.60mm) |
Length | 1.270"" (32.26mm) |
Material | 46 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 0.705"" W x 0.362"" H (17.91mm x 9.20mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Type | Round |
Diameter | 6.3mm |
Вес, г | 31 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.