0461178281, Ferrite Clamp On Cores High Freq 61Material 430Ohm @250MHz Roun

Фото 1/3 0461178281, Ferrite Clamp On Cores High Freq 61Material 430Ohm @250MHz Roun
Изображения служат только для ознакомления,
см. техническую документацию
255 шт., срок 7-9 недель
980 руб.
от 10 шт.790 руб.
от 25 шт.580 руб.
от 50 шт.548.21 руб.
Добавить в корзину 1 шт. на сумму 980 руб.
Альтернативные предложения1
Номенклатурный номер: 8005061361
Артикул: 0461178281
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Clamp On Cores
Cable Snap-Its
Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

Технические параметры

Brand: Fair-Rite
Core Material: 61
Factory Pack Quantity: Factory Pack Quantity: 196
Inside Diameter: 9 mm
Manufacturer: Fair-Rite
Outside Height: 10.55 mm
Outside Length: 39.4 mm
Outside Width: 21.5 mm
Packaging: Bulk
Product Category: Ferrite Clamp On Cores
Product Type: Ferrite Clamp On Cores
Series: 04
Shape: Round
Subcategory: Ferrites
Tradename: SNAP-ITS
Application Suppression Component
ECCN (US) EAR99
EU RoHS Compliant
Maximum Operating Temperature (°C) 85
Minimum Operating Temperature (°C) 0
Mounting Cable Mount
Part Status Active
Type Round Cable Snap-Its
Diameter 8.7mm
Material 61 Material
Вес, г 24

Техническая документация

Datasheet
pdf, 443 КБ
Datasheet
pdf, 592 КБ
Datasheet 0461178281
pdf, 597 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.