2512067007Y3, Ferrite Beads MultLyr Chip Bead 70 OHM 1206 3000mA

2512067007Y3, Ferrite Beads MultLyr Chip Bead 70 OHM 1206 3000mA
Изображения служат только для ознакомления,
см. техническую документацию
46517 шт., срок 7-9 недель
34 руб.
от 10 шт.21 руб.
от 100 шт.15 руб.
от 500 шт.11.08 руб.
Добавить в корзину 1 шт. на сумму 34 руб.
Альтернативные предложения3
Номенклатурный номер: 8005061413
Артикул: 2512067007Y3
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Beads
1 ферритовая бусина сигнальной линии 1206 (3216 метрических единиц) 3A, 40 мОм

Технические параметры

Brand: Fair-Rite
Factory Pack Quantity: Factory Pack Quantity: 3000
Impedance: 70 Ohms
Manufacturer: Fair-Rite
Maximum DC Current: 3 A
Maximum DC Resistance: 40 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Package / Case: 1206(3216 metric)
Product Category: Ferrite Beads
Product Type: Ferrite Beads
Product: Ferrite Chip Beads
Series: 25
Shielding: Unshielded
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Tolerance: 25%
Type: Multilayer Ferrite Chip Bead
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 40mOhm
ECCN EAR99
Filter Type Signal Line
Height (Max) 0.051"" (1.30mm)
HTSUS 8548.90.0100
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Lines 1
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 1206 (3216 Metric)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Size / Dimension 0.126"" L x 0.063"" W (3.20mm x 1.60mm)
Case Size (Inches) 1206
Case Style 1206
Core Material Ferrite
DC Current 3000(mA)
DC Resistance 0.04(ohm)
Failure Rate Not Required
Impedance 70(ohm)
Inductance Not Required uH
Military Standard Not Required
Operating Temp Range -55C to 125C
Packaging Tape and Reel
Product Depth (mm) 1.8(mm)
Product Diameter (mm) Not Required(mm)
Product Height (mm) 1.3(mm)
Product Length (mm) 3.4(mm)
Rad Hardened No
Technology Multi-Layer
Test Frequency 100(MHz)
Tolerance (+ or -) 25%
Type Chip Bead
Вес, г 0.01

Техническая документация

Datasheet 2512067007Y3
pdf, 1602 КБ
Документация
pdf, 1542 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.