2631480002, Ferrite Cable Cores 31 Round Cable Core Z=295 OHM @100MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
26258 шт., срок 7-9 недель
240 руб.
от 10 шт. —
190 руб.
от 25 шт. —
146 руб.
от 100 шт. —
123.78 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 31 |
Factory Pack Quantity: Factory Pack Quantity: | 376 |
Frequency: | 1 MHz to 300 MHz |
Impedance: | 295 Ohms |
Inside Diameter: | 4.95 mm |
Manufacturer: | Fair-Rite |
Outside Diameter: | 12.3 mm |
Outside Length: | 25.4 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Round Cable Cores Solid |
Series: | 26 |
Subcategory: | Ferrites |
Test Frequency: | 100 MHz |
Type: | Round Cable Core |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Type | Round Cable |
Application | Suppression Component |
Product Diameter (mm) | 12.3 |
Product Length (mm) | 25.4 |
Design | Solid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Impedance @ Frequency | 295Ohm @ 100MHz |
Inner Dimension | 0.200"" Dia (5.08mm) |
Length | 1.000"" (25.40mm) |
Material | 31 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Free Hanging |
Outer Dimension | 0.485"" Dia (12.32mm) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 12 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.