2631540202, Ferrite Cable Cores 31 Round Cable Core Z=140 OHM @100MHz

Фото 1/2 2631540202, Ferrite Cable Cores 31 Round Cable Core Z=140 OHM @100MHz
Изображения служат только для ознакомления,
см. техническую документацию
9800 шт., срок 7-9 недель
190 руб.
от 10 шт.130 руб.
от 100 шт.96 руб.
от 250 шт.83.18 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения2
Номенклатурный номер: 8005061431
Артикул: 2631540202
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression Cores
Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Технические параметры

Brand: Fair-Rite
Core Material: 31
Factory Pack Quantity: Factory Pack Quantity: 1104
Frequency: 1 MHz to 300 MHz
Impedance: 140 Ohms
Inside Diameter: 6.35 mm
Manufacturer: Fair-Rite
Outside Diameter: 14.3 mm
Outside Length: 13.8 mm
Packaging: Bulk
Product Category: Ferrite Cable Cores
Product Type: Ferrite Cable Cores
Product: Round Cable Cores Solid
Series: 26
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Round Cable Core
EU RoHS Compliant
ECCN (US) EAR99
Part Status Active
HTS 8504.50.80.00
Type Round Cable
Application Suppression Component
Product Diameter (mm) 14.3
Product Length (mm) 13.8
Вес, г 8.3

Техническая документация

Datasheet
pdf, 563 КБ
Datasheet 2631540202
pdf, 653 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.