2643167851, Ferrite Cable Cores 43 FULL FLAT CBL COR Z=169 OHM @100MHz
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
701 шт., срок 7-9 недель
1 200 руб.
от 10 шт. —
950 руб.
от 25 шт. —
697 руб.
от 50 шт. —
677.84 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cable Cores
26x EMI Suppression CoresFair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, and ferrite bead suppression cores variants. The Ferrite beads are cost-effective and can suppress conducted EMI signals. These chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Ferrite round cable and flat ribbon cores are intended for larger suppression parts.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 108 |
Impedance: | 169 Ohms |
Inside Height: | 12.95 mm |
Inside Length: | 26.15 mm |
Manufacturer: | Fair-Rite |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Outside Height: | 26 mm |
Outside Length: | 38.85 mm |
Outside Width: | 28.6 mm |
Packaging: | Bulk |
Product Category: | Ferrite Cable Cores |
Product Type: | Ferrite Cable Cores |
Product: | Flat Ribbon Cable Cores Split |
Series: | 26 |
Subcategory: | Ferrites |
Test Frequency: | 100 MHz |
Application | Suppression Component |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Maximum Operating Temperature (°C) | 125 |
Minimum Operating Temperature (°C) | -55 |
Part Status | Active |
PPAP | Unknown |
Type | Miscellaneous Suppression Core |
Вес, г | 85.05 |
Техническая документация
Datasheet
pdf, 655 КБ
Datasheet 2643167851
pdf, 652 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.