38M5050AA0606, EMI Gaskets, Sheets, Absorbers & Shielding FLEX SHT 60x60mm w/Adh Priced/Sheet
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
585 шт., срок 7-9 недель
4 470 руб.
от 10 шт. —
3 830 руб.
от 25 шт. —
2 710 руб.
от 50 шт. —
2 622.31 руб.
Добавить в корзину 1 шт.
на сумму 4 470 руб.
Описание
Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
Flexible Ferrite SheetsFair-Rite Flexible Ferrite Sheets are used as suppressors, blocking EM noise at lower frequencies while absorbing at higher frequencies to improve the performance of NFC, RFID, wireless charging, and shielding applications. Fair-Rite Flexible Ferrite Sheets are offered in a variety of material grades with four standard ferrite plate thicknesses. These products are manufactured with a 0.01mm thick PET film that allows bending without impacting effectiveness.
Технические параметры
Brand: | Fair-Rite |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Manufacturer: | Fair-Rite |
Mounting Style: | Adhesive PSA |
Packaging: | Bulk |
Product Category: | EMI Gaskets, Sheets, Absorbers & Shielding |
Product Type: | EMI Gaskets, Sheets & Absorbers |
Product: | Absorbers |
Series: | M5 |
Subcategory: | EMI/RFI |
Thickness: | 0.5 mm |
Type: | Absorber Sheets & Tiles |
ECCN | EAR99 |
HTSUS | 8504.90.9630 |
Length | 2.362"" (60.00mm) |
Material | Ferrite Powder, Nickel-Zinc (NiZn), PET Film |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Operating Temperature | -40В°C ~ 85В°C |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Shape | Sheet |
Shelf Life | 12 Months |
Storage/Refrigeration Temperature | -40В°F ~ 185В°F (-40В°C ~ 85В°C) |
Thickness - Overall | 0.021"" (0.53mm) |
Type | Flexible Ferrite Sheet |
Video File | How to Identify an Unknown Ferrite CoreHow to Iden |
Width | 2.362"" (60.00mm) |
Вес, г | 229 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.