5943001101, Ferrite Toroids / Ferrite Rings 43 Toroid T13/7.9/6.4-43
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10772 шт., срок 7-9 недель
140 руб.
от 10 шт. —
92 руб.
от 100 шт. —
76 руб.
от 250 шт. —
65.90 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Альтернативные предложения3
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
59x Toroid RingsFair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic coated parts that can withstand a minimum breakdown voltage of 1000V rms. The 59x toroid cores are supplied burnished to break sharp edges. These cores are ideal for use in power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 43 |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
Manufacturer: | Fair-Rite |
Packaging: | Bulk |
Product Category: | Ferrite Toroids/Ferrite Rings |
Product Type: | Ferrite Toroids/Ferrite Rings |
Product: | Toroids |
Series: | 59 |
Subcategory: | Ferrites |
Type: | Ring Core |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Material | 43 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Application | Inductive Component |
Diameter | 12.7mm |
Inner Diameter | 7.9mm |
Outer Diameter | 12.7mm |
Type | Toroid Core |
Вес, г | 2.4 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.