5967002701, Ferrite Toroids / Ferrite Rings 67 TOROID

Фото 1/2 5967002701, Ferrite Toroids / Ferrite Rings 67 TOROID
Изображения служат только для ознакомления,
см. техническую документацию
922 шт., срок 6-8 недель
1 880 руб.
от 10 шт.1 570 руб.
от 25 шт.1 160 руб.
от 50 шт.1 048.97 руб.
Добавить в корзину 1 шт. на сумму 1 880 руб.
Альтернативные предложения3
Номенклатурный номер: 8005061729
Артикул: 5967002701
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
59x Toroid Rings
Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic coated parts that can withstand a minimum breakdown voltage of 1000V rms. The 59x toroid cores are supplied burnished to break sharp edges. These cores are ideal for use in power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.

Технические параметры

Brand: Fair-Rite
Core Material: 67
Factory Pack Quantity: Factory Pack Quantity: 371
Inductance: 1.102 nH
Inside Diameter: 23 mm
Manufacturer: Fair-Rite
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -55 C
Outside Diameter: 35.55 mm
Outside Height: 12.7 mm
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Product: Toroids
Series: 59
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Ferrite Ring Toroid
Diameter 35.55mm
Material Ferrite
Type Ferrite Ring
Вес, г 33

Техническая документация

Datasheet
pdf, 21201 КБ
Datasheet
pdf, 424 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.