5968000301, Ferrite Toroids / Ferrite Rings 68 Toroid 12.70x7.15x4.90MM

Фото 1/2 5968000301, Ferrite Toroids / Ferrite Rings 68 Toroid 12.70x7.15x4.90MM
Изображения служат только для ознакомления,
см. техническую документацию
8043 шт., срок 6-8 недель
290 руб.
от 10 шт.250 руб.
от 25 шт.170 руб.
от 100 шт.148.78 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Альтернативные предложения1
Номенклатурный номер: 8005061731
Артикул: 5968000301
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
59x Toroid Rings
Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic coated parts that can withstand a minimum breakdown voltage of 1000V rms. The 59x toroid cores are supplied burnished to break sharp edges. These cores are ideal for use in power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.

Технические параметры

Brand: Fair-Rite
Core Material: 68
Factory Pack Quantity: Factory Pack Quantity: 125
Manufacturer: Fair-Rite
Packaging: Bulk
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Series: 59
Subcategory: Ferrites
Core Type Toroid
Diameter 12.70mm
ECCN EAR99
Effective Area (Ae) mmВІ 12.9
Effective Length (le) mm 29.5
Effective Magnetic Volume (Ve) mmВі 380
Finish Uncoated
Gap Ungapped
Height 4.78mm
HTSUS 8504.90.9630
Initial Permeability (Вµi) 16
Material 68
Moisture Sensitivity Level (MSL) Not Applicable
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Вес, г 2

Техническая документация

Datasheet
pdf, 1344 КБ
Datasheet 5968000301
pdf, 1343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.