5968001801, Ferrite Toroids / Ferrite Rings 68 TOROID
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3763 шт., срок 6-8 недель
570 руб.
от 10 шт. —
460 руб.
от 25 шт. —
325 руб.
от 100 шт. —
280.98 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Альтернативные предложения2
Описание
Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
59x Toroid RingsFair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic coated parts that can withstand a minimum breakdown voltage of 1000V rms. The 59x toroid cores are supplied burnished to break sharp edges. These cores are ideal for use in power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.
Технические параметры
Brand: | Fair-Rite |
Core Material: | 68 |
Factory Pack Quantity: Factory Pack Quantity: | 1274 |
Inductance: | 607 pH |
Inside Diameter: | 13.7 mm |
Manufacturer: | Fair-Rite |
Maximum Operating Temperature: | +90 C |
Minimum Operating Temperature: | -55 C |
Outside Diameter: | 22.1 mm |
Outside Height: | 6.35 mm |
Product Category: | Ferrite Toroids/Ferrite Rings |
Product Type: | Ferrite Toroids/Ferrite Rings |
Product: | Toroids |
Series: | 59 |
Subcategory: | Ferrites |
Test Frequency: | 100 MHz |
Type: | Ferrite Ring Toroid |
ECCN | EAR99 |
HTSUS | 8547.10.8000 |
Material | 68 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 7.2 |
Техническая документация
Datasheet
pdf, 21201 КБ
Datasheet 5968001801
pdf, 1343 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары