5975000211, Ferrite Toroids / Ferrite Rings 75 TOROID (9.74/4.56/3.34)mm

Фото 1/2 5975000211, Ferrite Toroids / Ferrite Rings 75 TOROID (9.74/4.56/3.34)mm
Изображения служат только для ознакомления,
см. техническую документацию
3847 шт., срок 6-8 недель
150 руб.
от 10 шт.94 руб.
от 100 шт.74 руб.
от 250 шт.62.31 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Альтернативные предложения1
Номенклатурный номер: 8005061736
Артикул: 5975000211
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
59x Toroid Rings
Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic coated parts that can withstand a minimum breakdown voltage of 1000V rms. The 59x toroid cores are supplied burnished to break sharp edges. These cores are ideal for use in power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.

Технические параметры

Brand: Fair-Rite
Core Material: 75
Factory Pack Quantity: Factory Pack Quantity: 6000
Inductance: 2.2 uH
Inside Diameter: 4.56 mm
Manufacturer: Fair-Rite
Outside Diameter: 9.74 mm
Outside Height: 3.34 mm
Packaging: Bulk
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Product: Toroids
Series: 59
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Ring Core
ECCN EAR99
HTSUS 8547.10.8000
Material 75
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Box
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Вес, г 0.83

Техническая документация

Datasheet
pdf, 1344 КБ
Datasheet 5975000211
pdf, 1343 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.