5980001001, Ferrite Toroids / Ferrite Rings 80 TOROID

5980001001, Ferrite Toroids / Ferrite Rings 80 TOROID
Изображения служат только для ознакомления,
см. техническую документацию
486 шт., срок 7-9 недель
780 руб.
от 10 шт.630 руб.
от 25 шт.463 руб.
от 50 шт.437.49 руб.
Добавить в корзину 1 шт. на сумму 780 руб.
Альтернативные предложения1
Номенклатурный номер: 8005061759
Артикул: 5980001001
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Toroids / Ferrite Rings
80 High Frequency Power Material Cores and Kit
Fair-Rite 80 High-Frequency Power Material Cores and Kit are magnetic cores optimal for use in demanding applications such as those driven by GaN and SiC. The Manganese-Zinc ferrite has been tuned to operate in SiC and GaN switching power supplies with a stable temperature response for designs up to 5 MHz. The materials can operate with minimal power loss and temperature dependence. Applications include power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.

Технические параметры

Brand: Fair-Rite
Core Material: 80
Factory Pack Quantity: Factory Pack Quantity: 53
Inductance: 350 nH
Inside Diameter: 19 mm
Inside Width: 7.5 mm
Manufacturer: Fair-Rite
Maximum Operating Temperature: +90 C
Minimum Operating Temperature: -55 C
Outside Diameter: 29 mm
Outside Width: 7.5 mm
Packaging: Bulk
Product Category: Ferrite Toroids/Ferrite Rings
Product Type: Ferrite Toroids/Ferrite Rings
Product: Toroids
Subcategory: Ferrites
Test Frequency: 10 kHz
Вес, г 22.03

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.