6298280121, Ferrite Cores & Accessories 98 RM Core RM10 Ind 4300 nH 25% TOL

6298280121, Ferrite Cores & Accessories 98 RM Core RM10 Ind 4300 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
441 шт., срок 7-9 недель
500 руб.
от 10 шт.410 руб.
от 25 шт.307 руб.
от 100 шт.245.48 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Номенклатурный номер: 8005061770
Артикул: 6298280121
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
RM Cores
Fair-Rite Power Inductor RM Core configuration allows better shielding than E type geometries while providing easier winding accessibility and better power dissipation than a POT Core configuration. Fair-Rite Products RM Cores all have a solid center post and standard height and can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductor RM Core is available in a range of sizes from RM4 to RM14 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 98
Core Size: RM 10
Core: RM Core
Factory Pack Quantity: Factory Pack Quantity: 162
Inductance: 4.3 uH
Inside Diameter: 13.25 mm
Inside Height: 6.4 mm
Manufacturer: Fair-Rite
Outside Diameter: 27.8 mm
Outside Length: 9.3 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Вес, г 22

Техническая документация

Datasheet
pdf, 509 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.