8998252521, Ferrite Cores & Accessories 98 EFD Core EFD25 Ind 2250 nH 25% TOL

8998252521, Ferrite Cores & Accessories 98 EFD Core EFD25 Ind 2250 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
83 шт., срок 7-9 недель
320 руб.
от 10 шт.270 руб.
от 25 шт.189 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005061805
Артикул: 8998252521
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
Power Inductive EFD Cores
Fair-Rite Power Inductive EFD (Economical Flat Design) Cores have been designed to maximize volume in a low profile geometry. This allows maximum throughput power density with reasonably low mass for board-level installation. Fair-Rite Products EFD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. EFD Cores are available in a range of sizes from EFD10 to EFD30 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 98
Core Size: 25x12.5x9.1
Core: EFD Core
Factory Pack Quantity: Factory Pack Quantity: 432
Inductance: 2.25 uH
Inside Height: 9.3 mm
Inside Length: 18.7 mm
Inside Width: 9.3 mm
Manufacturer: Fair-Rite
Outside Height: 9.1 mm
Outside Length: 25 mm
Outside Width: 12.5 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Type: Ungapped
Вес, г 16

Техническая документация

Datasheet
pdf, 507 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.