9598494902, Ferrite Cores & Accessories 98 ETD Core ETD49 Ind 4000 nH 25% TOL

9598494902, Ferrite Cores & Accessories 98 ETD Core ETD49 Ind 4000 nH 25% TOL
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 7-9 недель
1 470 руб.
от 10 шт.1 160 руб.
Добавить в корзину 1 шт. на сумму 1 470 руб.
Номенклатурный номер: 8005061853
Артикул: 9598494902
Бренд: Fair-Rite Products

Описание

Passive Components\EMI Filters / EMI Suppression\Ferrites\Ferrite Cores & Accessories
ETD Cores
Fair-Rite ETD Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power, specifically for forward converter transformers. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. ETD Cores can be supplied with the center post gapped to mechanical specifications as well as an A L value. Fair-Rite ETD Cores are available in a range of sizes from ETD29 to ETD59 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Технические параметры

Brand: Fair-Rite
Core Material: 98
Core Size: 49x24.7x16.3
Core: ETD Core
Factory Pack Quantity: Factory Pack Quantity: 108
Inductance: 4 uH
Inside Diameter: 16.3 mm
Inside Height: 18.1 mm
Inside Length: 36.1 mm
Inside Width: 16.3 mm
Manufacturer: Fair-Rite
Outside Diameter: 36.1 mm
Outside Height: 16.3 mm
Outside Length: 49 mm
Outside Width: 24.7 mm
Packaging: Bulk
Product Category: Ferrite Cores & Accessories
Product Type: Ferrite Cores & Accessories
Product: Ferrite Cores
Subcategory: Ferrites
Tolerance: 25%
Type: Ungapped
Вес, г 124

Техническая документация

Datasheet
pdf, 508 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.