ES3G-E3/57T, Rectifiers 3.0 Amp 400V 35ns

Фото 1/7 ES3G-E3/57T, Rectifiers 3.0 Amp 400V 35ns
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.99 руб.
от 500 шт.61.70 руб.
Добавить в корзину 1 шт. на сумму 180 руб.
Номенклатурный номер: 8005062658
Артикул: ES3G-E3/57T

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
Описание Диод: выпрямительный, SMD, 400В, 3А, 35нс, DD214AB, Ifsm: 100A Характеристики
Категория Диод
Тип выпрямительный

Технические параметры

Brand: Vishay General Semiconductor
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 1700
If - Forward Current: 3 A
Ir - Reverse Current: 10 uA
Manufacturer: Vishay
Max Surge Current: 100 A
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: DO-214AB-2
Part # Aliases: ES3G-E3/9AT
Product Category: Rectifiers
Product Type: Rectifiers
Product: Rectifiers
Recovery Time: 35 ns
Subcategory: Diodes & Rectifiers
Type: Fast Recovery Rectifiers
Vf - Forward Voltage: 1.1 V
Vr - Reverse Voltage: 400 V
If - Forward Current 3A
Peak Reverse Voltage 400V
Vf - Forward Voltage 1.1V @ 3A
Automotive No
Configuration Single
ECCN (US) EAR99
EU RoHS Compliant with Exemption
Maximum Continuous Forward Current (A) 3
Maximum Operating Temperature (°C) 150
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Packaging Tape and Reel
Part Status Active
PCB changed 2
Peak Forward Voltage (V) 1.1
Peak Non-Repetitive Surge Current (A) 100
Peak Reverse Current (uA) 10
Peak Reverse Recovery Time (ns) 50
Peak Reverse Repetitive Voltage (V) 400
Pin Count 2
PPAP No
Supplier Package SMC
Supplier Temperature Grade Commercial
Type Switching Diode
Diode Configuration Single
Diode Technology Silicon Junction
Diode Type Ultrafast Rectifiers
Maximum Continuous Forward Current 3A
Maximum Forward Voltage Drop 1.1V
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type DO-214AB(SMC)
Peak Non-Repetitive Forward Surge Current 100A
Peak Reverse Recovery Time 50ns
Peak Reverse Repetitive Voltage 400V
Rectifier Type General Purpose
Maximum Continuous Forward Current - (A) 3
Military No
Operating Temperature - (??C) -55~150
Peak Forward Voltage - (V) 1.1
Peak Non-Repetitive Surge Current - (A) 100
Peak Reverse Current - (uA) 10
Peak Reverse Recovery Time - (ns) 50
Peak Reverse Repetitive Voltage - (V) 400
Вес, г 0.13

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды быстродействующие»
Типы корпусов импортных диодов