SE10PD-M3/84A, Rectifiers 200 Volt 1.0 Amp ESD Capability
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
96 руб.
от 100 шт. —
41 руб.
от 1000 шт. —
29.98 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Rectifiers
eSMP® SMP Fast Recovery RectifiersVishay eSMP® SMP Fast Recovery Rectifiers are general-purpose devices ideal for use in secondary rectification and freewheeling in both consumer and automotive applications. The rectifiers offer low forward voltage, low power loss, and low thermal resistance. The Fred Pt® devices offer increased power density by providing high current ratings typically reserved for the SMA (DO-214AC) package. These include a low forward voltage drop that reduces power losses and improves efficiency. This series is also ideal for automated placement, allowing for automated optical inspection (AOI) in automotive systems. These rectifiers are available in a surface-mounted DO-220AA package with a low 1.0mm profile (typical). Vishay eSMP SMP Fast Recovery Rectifiers are available in standard and AEC-Q101-qualified versions.
Технические параметры
Brand: | Vishay General Semiconductor |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
If - Forward Current: | 1 A |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 25 A |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | DO-220AA-2 |
Product Category: | Rectifiers |
Product Type: | Rectifiers |
Product: | Rectifiers |
Recovery Time: | 780 ns |
Series: | SE10P |
Subcategory: | Diodes & Rectifiers |
Termination Style: | SMD/SMT |
Tradename: | eSMP |
Type: | Standard Recovery Rectifiers |
Vf - Forward Voltage: | 960 mV |
Vr - Reverse Voltage: | 200 V |
Base Product Number | SE10 -> |
Current - Average Rectified (Io) | 1A |
Current - Reverse Leakage @ Vr | 5ВµA @ 200V |
Diode Type | Standard |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature - Junction | -55В°C ~ 175В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | DO-220AA |
REACH Status | REACH Unaffected |
Reverse Recovery Time (trr) | 780ns |
RoHS Status | ROHS3 Compliant |
Series | eSMPВ® -> |
Speed | Standard Recovery >500ns, > 200mA (Io) |
Supplier Device Package | DO-220AA (SMP) |
Voltage - DC Reverse (Vr) (Max) | 200V |
Voltage - Forward (Vf) (Max) @ If | 1.05V @ 1A |
Вес, г | 0.02 |
Техническая документация
Datasheet
pdf, 95 КБ
Дополнительная информация
Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов