SMCG5.0A-E3/57T, ESD Suppressors / TVS Diodes 1500W 5.0V Unidirect
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
340 руб.
от 10 шт. —
270 руб.
от 100 шт. —
196 руб.
от 250 шт. —
176.59 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Circuit Protection\ESD Suppressors / TVS Diodes
TVS & ESD Protection DiodesVishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 6.4 V |
Clamping Voltage: | 9.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 1700 |
Ipp - Peak Pulse Current: | 163 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-215AB-2 |
Part # Aliases: | SMCG5.0A-E3/9AT |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SMCG |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | TransZorb |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 5 V |
Automotive | No |
Configuration | Single |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Gull-wing |
Maximum Clamping Voltage (V) | 9.2 |
Maximum Operating Temperature (°C) | 150 |
Maximum Peak Pulse Current (A) | 163 |
Maximum Reverse Leakage Current (uA) | 1000 |
Maximum Reverse Stand-Off Voltage (V) | 5 |
Minimum Breakdown Voltage (V) | 6.4 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Elements per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Pulse Power Dissipation (W) | 1500 |
Pin Count | 2 |
PPAP | No |
Standard Package Name | DO-215-AB |
Supplier Package | SMCG |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 10 |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов