SS10P3CL-M3/86A, Schottky Diodes & Rectifiers 10 Amp 30 Volt

SS10P3CL-M3/86A, Schottky Diodes & Rectifiers 10 Amp 30 Volt
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.160 руб.
от 100 шт.102 руб.
от 500 шт.81.96 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005064078
Артикул: SS10P3CL-M3/86A

Описание

Semiconductors\Discrete Semiconductors\Diodes & Rectifiers\Schottky Diodes & Rectifiers
SMPC TO-277A Schottky Barrier Rectifiers
Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers provide high efficiency and high forward current ratings in a compact, space-saving package. The small 4.8mm x 6.7mm x 1.1mm size is ideal for automated placement. These surface-mount Schottky barrier rectifiers offer high current density, low thermal resistance, low forward voltage drop, and low power losses. Vishay General Semiconductor SMPC TO-277A Schottky Barrier Rectifiers meet MSL level 1, per J-STD-020, with an LF maximum peak of 260°C. Applications include switching mode power supplies, freewheeling diodes, DC-DC converters, and polarity protection.

Технические параметры

Brand: Vishay General Semiconductor
Configuration: Dual Anode Common Cathode
Factory Pack Quantity: Factory Pack Quantity: 1500
If - Forward Current: 10 A
Ifsm - Forward Surge Current: 200 A
Ir - Reverse Current: 850 uA
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: TO-277A-3
Product Category: Schottky Diodes & Rectifiers
Product Type: Schottky Diodes & Rectifiers
Product: Schottky Rectifiers
Series: SS10P
Subcategory: Diodes & Rectifiers
Technology: Si
Termination Style: Solder Pad
Tradename: eSMP
Type: Dual Common Cathode Schottky Barrier Rectifier
Vf - Forward Voltage: 520 mV
Vrrm - Repetitive Reverse Voltage: 30 V
Вес, г 0.1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов