ACPL-38JT-000E, MOSFET Output Optocouplers Optocouplers

ACPL-38JT-000E, MOSFET Output Optocouplers Optocouplers
Изображения служат только для ознакомления,
см. техническую документацию
2 480 руб.
от 10 шт.1 970 руб.
от 25 шт.1 640 руб.
от 90 шт.1 321.26 руб.
Добавить в корзину 1 шт. на сумму 2 480 руб.
Номенклатурный номер: 8005066102
Артикул: ACPL-38JT-000E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Logic Output Optocouplers
ACPL-38JT Automotive Gate Drive Optocouplers
Broadcom ACPL-38JT Automotive Gate Drive Optocouplers are AEC-Q100 Grade 1 devices. The ACPL-38JT Automotive Gate Drive Optocouplers feature a bi-directional feedback channel used for desaturation sensing, fault feedback, and design configurability to protect the IGBT. Broadcom Automotive Gate Drive Optocouplers use Integrated Desaturation (VCE) Detection and Fault Status Feedback, making automotive IGBT VCE fault protection compact, affordable, and easy-to-implement while satisfying automotive AEC-Q100 Grade 1 semiconductor requirements. Broadcom R2Coupler isolation products provide the critical reinforced insulation and reliability needed in automotive and high temperature industrial applications.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 45
Fall Time: 100 ns
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Continuous Output Current: 2.5 A
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: Open Collector
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 150 mW, 600 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Qualification: AEC-Q100
Rise Time: 100 ns
Subcategory: Optocouplers
Type: IGBT Gate Driver Optocoupler

Техническая документация

Datasheet
pdf, 570 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»