ACPL-827-300E, Transistor Output Optocouplers 5000 Vrms 50% CTR

ACPL-827-300E, Transistor Output Optocouplers 5000 Vrms 50% CTR
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 10 шт.160 руб.
от 100 шт.117 руб.
от 500 шт.99.29 руб.
Добавить в корзину 1 шт. на сумму 320 руб.
Номенклатурный номер: 8005066122
Артикул: ACPL-827-300E
Бренд: Broadcom Limited

Описание

Optoelectronics\Optocouplers / Photocouplers\Transistor Output Optocouplers
Оптоизолятор Транзисторный выход 5000Vrms 2-канальный 8-SMD

Технические параметры

Brand: Broadcom/Avago
Configuration: 2 Channel
Current Transfer Ratio - Max: 600%
Current Transfer Ratio - Min: 50%
Current Transfer Ratio: 50%
Factory Pack Quantity: Factory Pack Quantity: 50
Fall Time: 18 us
If - Forward Current: 50 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Broadcom Limited
Maximum Collector Current: 50 mA
Maximum Collector Emitter Saturation Voltage: 200 mV
Maximum Collector Emitter Voltage: 70 V
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -30 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Type: NPN Phototransistor
Package / Case: PDIP-8 Gull Wing
Packaging: Tube
Pd - Power Dissipation: 200 mW
Product Category: Transistor Output Optocouplers
Product Type: Transistor Output Optocouplers
Rise Time: 18 us
Series: ACPL-8
Subcategory: Optocouplers
Vf - Forward Voltage: 1.4 V
Vr - Reverse Voltage: 6 V
Base Product Number ACPL-827 ->
Current - DC Forward (If) (Max) 50mA
Current - Output / Channel 50mA
Current Transfer Ratio (Max) 600% @ 5mA
Current Transfer Ratio (Min) 50% @ 5mA
ECCN EAR99
HTSUS 8541.40.8000
Input Type DC
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Channels 2
Operating Temperature -30В°C ~ 100В°C
Output Type Transistor
Package Tube
Package / Case 8-SMD, Gull Wing
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 4Вµs, 3Вµs
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SMD
Vce Saturation (Max) 200mV
Voltage - Forward (Vf) (Typ) 1.2V
Voltage - Isolation 5000Vrms
Voltage - Output (Max) 70V
Вес, г 0.46

Техническая документация

Datasheet
pdf, 750 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с транзисторным и диодным выходом»