ACPL-K33T-060E, MOSFET Output Optocouplers Automotive Optocoupler IEC LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 560 руб.
от 10 шт. —
1 020 руб.
от 80 шт. —
753 руб.
от 240 шт. —
592.73 руб.
Добавить в корзину 1 шт.
на сумму 1 560 руб.
Описание
Opto-electronics\Optocouplers/Photocouplers\MOSFET Output Optocouplers
ACPL-K33T Automotive Optocoupler Broadcom ACPL-K33T automotive optocouplers offer 2.5A peak output current and are designed for driving IGBTs and SiC power MOSFETs used in AC-DC and DC-DC converters. ACPL-K33T optocouplers contain an AIGaAs LED optically coupled to an integrated circuit with a power output stage. It features fast propagation delay and tight timing skew. The ACPL-K33T automotive optocouplers feature Avago R²Coupler™ isolation which provides the reinforced insulation needed for critical automotive and industrial applications.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: | 80 |
Fall Time: | 15 ns |
If - Forward Current: | 20 mA |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Rail-to-Rail |
Package/Case: | SO-8 Stretched |
Packaging: | Tube |
Pd - Power Dissipation: | 550 mW |
Product Category: | MOSFET Output Optocouplers |
Product Type: | MOSFET Output Optocouplers |
Qualification: | AEC-Q100 |
Rise Time: | 15 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.5 V |
Vr - Reverse Voltage: | 6 V |
Вес, г | 0.84 |
Техническая документация
Datasheet
pdf, 1138 КБ