AFBR-5805Z, Fiber Optic Transmitters, Receivers, Transceivers Transceiver

Фото 1/2 AFBR-5805Z, Fiber Optic Transmitters, Receivers, Transceivers Transceiver
Изображения служат только для ознакомления,
см. техническую документацию
7 990 руб.
от 10 шт.6 510 руб.
от 250 шт.6 010 руб.
Добавить в корзину 1 шт. на сумму 7 990 руб.
Номенклатурный номер: 8005066356
Артикул: AFBR-5805Z
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: SC
Data Rate: 155 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 10
Fall Time: 3 ns, 2.2 ns
Fiber Type: Multimode
Form Factor, or Case Style: 1 X 9
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +70 C
Maximum Output Current: 50 mA
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: SIP-9
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transceivers
Rise Time: 3 ns
Series: AFBR-5
Subcategory: Fiber Optic
Transmission Distance: 2 km
Wavelength: 1300 nm
Вес, г 0.017

Техническая документация

av02-0433en-ds-afbr-5805z
pdf, 218 КБ
Datasheet AFBR-5805Z
pdf, 225 КБ