APDS-9960, Ambient Light Sensors Intg Digital Gesture Color ALS PS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
910 руб.
от 10 шт. —
540 руб.
от 100 шт. —
445 руб.
от 500 шт. —
350.46 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Optoelectronics\Optical Detectors and Sensors\Ambient Light Sensors
APDS-9960 Proximity Light & Gesture SensorBroadcom APDS-9960 Proximity Light and Gesture Sensors feature advanced Gesture detection, Proximity detection, Digital Ambient Light Sense (ALS) and Color Sense (RGBC). The slim modular package, L3.94 x W2.36 x H1.35mm, incorporates an IR LED and factory calibrated LED driver for drop-in compatibility with existing footprints. Gesture detection utilizes four directional photodiodes to sense reflected IR energy (sourced by the integrated LED) to convert physical motion information (i.e. velocity, direction and distance) to a digital information.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Fall Time: | 20 ns |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -30 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 3 V |
Peak Wavelength: | 850 nm |
Product Category: | Ambient Light Sensors |
Product Type: | Ambient Light Sensors |
Product: | Color Sensors |
Rise Time: | 20 ns |
Series: | APDS |
Subcategory: | Optical Detectors and Sensors |
Type: | Digital Proximity and Ambient Light Sensor |
Brand | Broadcom/Avago |
Factory Pack Quantity | 5000 |
Fall Time | 20 ns |
Height | 1.35 mm |
Length | 3.94 mm |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -30 C |
Moisture Sensitive | Yes |
Mounting Style | SMD/SMT |
Operating Supply Voltage | 3 VDC |
Packaging | Cut Tape |
Peak Wavelength | 850 nm |
Product | Integrated Ambient Light and Proximity Sensors |
Product Category | Ambient Light Sensors |
Rise Time | 20 ns |
RoHS | Details |
Type | Digital Proximity and Ambient Light Sensor |
Unit Weight | 0.001058 oz |
Width | 2.36 mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Output Voltage | 3.8 V |
Maximum Supply Current | 250 μA |
Maximum Switching Frequency | 400 kHz |
Minimum Operating Supply Voltage | 2.4 V |
Mounting Type | Surface Mount |
Output Type | Open Drain |
Pin Count | 8 |
Sensing Distance | 100mm |
Sensor Type | Proximity Sensor |
Switching Mode | Digital |
Вес, г | 0.03 |
Техническая документация
Datasheet APDS-9960
pdf, 1087 КБ
Datasheet APDS-9960
pdf, 894 КБ