ASMT-AA30-ARS00, High Power LEDs - Single Color Amber, 590nm 90lm, 700mA

ASMT-AA30-ARS00, High Power LEDs - Single Color Amber, 590nm 90lm, 700mA
Изображения служат только для ознакомления,
см. техническую документацию
1 660 руб.
от 10 шт.1 150 руб.
от 25 шт.1 010 руб.
от 100 шт.853.90 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8005066435
Артикул: ASMT-AA30-ARS00
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
ASMT-Ax3x 3W Power LED Light Source
Broadcom ASMT-Ax3x 3W Power LED Light Source is a series of high performance 3W LEDs designed to handle high thermal and high driving current. The low profile package design of the ASMT-Ax3x 3W Power LED Light Source makes these high power LEDs suitable for a wide variety of applications, especially ones in which height is a constraint.

Технические параметры

Длина волны,нм 590
Световой поток, лм 90
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 700 mA
Illumination Color: Amber
LED Size: 7.4 mm x 4.1 mm
Lens Color: Colorless
Lens Dimensions: 6 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 50 lm
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: SMD-2
Packaging: Tube
Power Rating: 3 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Amber LEDs
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 2.3 V
Viewing Angle: 140 deg
Wavelength/Color Temperature: 590 nm
Вес, г 4

Техническая документация

Datasheet
pdf, 1158 КБ