ASMT-AG00-NUV00, High Power LEDs - Single Color MS AV1W Green

ASMT-AG00-NUV00, High Power LEDs - Single Color MS AV1W Green
Изображения служат только для ознакомления,
см. техническую документацию
1 760 руб.
от 10 шт.1 230 руб.
от 25 шт.1 070 руб.
от 100 шт.906.95 руб.
Добавить в корзину 1 шт. на сумму 1 760 руб.
Номенклатурный номер: 8005066437
Артикул: ASMT-AG00-NUV00
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
ASMT-Ax00 1W Power LED Light Source
Broadcom ASMT-Ax00 1W Power LED Light Source is a high performance device that features low thermal resistance (10 C/W) and a high junction temperature of 135 C. The exposed pad design of the Broadcom ASMT 1W Power LED enables excellent heat transfer from the package to the motherboard.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 1000
If - Forward Current: 350 mA
Illumination Color: Green
Lens Color: Colorless
Lens Dimensions: 6 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 105 lm
Manufacturer: Broadcom Limited
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Power Rating: 1 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Green LEDs
Subcategory: LEDs
Type: Single Color LEDs
Vf - Forward Voltage: 3.2 V
Wavelength/Color Temperature: 525 nm
Вес, г 2

Техническая документация

Datasheet ASMT-AA00-ARS00
pdf, 1763 КБ