ASMT-JA30-ARS01, High Power LEDs - Single Color Amber 3 Watt

Фото 1/3 ASMT-JA30-ARS01, High Power LEDs - Single Color Amber 3 Watt
Изображения служат только для ознакомления,
см. техническую документацию
1 390 руб.
от 10 шт.910 руб.
от 25 шт.797 руб.
от 100 шт.674.53 руб.
Добавить в корзину 1 шт. на сумму 1 390 руб.
Номенклатурный номер: 8005066455
Артикул: ASMT-JA30-ARS01
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - Single Color
ASMT-Jx3x 3W Mini Power LED Light Source
Broadcom ASMT-Jx3x 3W Mini Power LED Light Source is one of the industry's smallest high-brightness 3W LEDs for use in a wide range of solid-state lighting applications. The 5mm by 4mm by 1.85mm thick Broadcom HB LED provides a maximum viewing angle of 165° to meet the needs of designers who require good color and light output uniformity in their lighting applications.

Технические параметры

Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 500
If - Forward Current: 350 mA
Illumination Color: Amber
LED Size: 4 mm x 4 mm x 1.85 mm
Lens Color: Colorless
Lens Dimensions: 3.7 mm
Lens Shape: Dome
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 48 lm
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-6
Power Rating: 3 W
Product Category: High Power LEDs-Single Color
Product Type: LED-High Power
Product: Amber LEDs
Subcategory: LEDs
Tradename: Jade
Type: Single Color LEDs
Vf - Forward Voltage: 2.1 V
Viewing Angle: 165 deg
Wavelength/Color Temperature: 590 nm
Dominant Wavelength 590 nm
Forward Voltage 2.1 V
LED Colours Amber
Lens Colour Clear
Lens Shape Round
Luminous Flux 48 lm
Mounting Type Surface Mount
Number of LEDs 1
Number of Pins 6
Radiant Flux 3000mW
Viewing Angle 165 °
Вес, г 0.63

Техническая документация

Datasheet
pdf, 414 КБ
Datasheet ASMT-JB31-NNP01
pdf, 377 КБ