ASMT-JW32-NWY01, High Power LEDs - White 3W Cool White SMD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 690 руб.
от 10 шт. —
1 110 руб.
от 25 шт. —
970 руб.
от 100 шт. —
821.05 руб.
Добавить в корзину 1 шт.
на сумму 1 690 руб.
Описание
Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
ASMT-Jx3x 3W Mini Power LED Light SourceBroadcom ASMT-Jx3x 3W Mini Power LED Light Source is one of the industry's smallest high-brightness 3W LEDs for use in a wide range of solid-state lighting applications. The 5mm by 4mm by 1.85mm thick Broadcom HB LED provides a maximum viewing angle of 165° to meet the needs of designers who require good color and light output uniformity in their lighting applications.
Технические параметры
Цвет свечения | Белый | |
Brand: | Broadcom/Avago | |
Factory Pack Quantity: Factory Pack Quantity: | 250 | |
If - Forward Current: | 350 mA | |
Illumination Color: | Cool White | |
LED Size: | 4 mm x 4 mm x 1.85 mm | |
Lens Color: | Tinted | |
Lens Dimensions: | 3.7 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Water Clear | |
Luminous Flux/Radiant Flux: | 140 lm | |
Manufacturer: | Broadcom Limited | |
Maximum Operating Temperature: | +120 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | SMD/SMT | |
Package / Case: | SMD-6 | |
Power Rating: | 3 W | |
Product Category: | High Power LEDs-White | |
Product Type: | LED-High Power | |
Product: | White LEDs | |
Series: | 48-SSL | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 3.6 V | |
Viewing Angle: | 140 deg | |
Wavelength/Color Temperature: | 10000 K | |
Colour Temperature | 2700 → 10000K | |
Forward Current | 700mA | |
Forward Voltage | 3.5 V | |
LED Colours | White | |
Lens Colour | Yellow | |
Lens Shape | Round | |
Luminous Flux | 168.4 lm/W | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Number of Pins | 6 | |
Radiant Flux | 3000mW | |
Viewing Angle | 140 ° | |
Вес, г | 0.23 |
Техническая документация
Datasheet
pdf, 1184 КБ
Datasheet ASMT-JW32-NWY01
pdf, 352 КБ