ASMT-JY32-NWY01, High Power LEDs - White 3W Warm White SMD

ASMT-JY32-NWY01, High Power LEDs - White 3W Warm White SMD
Изображения служат только для ознакомления,
см. техническую документацию
2 000 руб.
от 10 шт.1 390 руб.
от 25 шт.1 220 руб.
от 100 шт.1 025.68 руб.
Добавить в корзину 1 шт. на сумму 2 000 руб.
Номенклатурный номер: 8005066460
Артикул: ASMT-JY32-NWY01
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Lighting\LED Emitters\High Power LEDs - White
ASMT-Jx3x 3W Mini Power LED Light Source
Broadcom ASMT-Jx3x 3W Mini Power LED Light Source is one of the industry's smallest high-brightness 3W LEDs for use in a wide range of solid-state lighting applications. The 5mm by 4mm by 1.85mm thick Broadcom HB LED provides a maximum viewing angle of 165° to meet the needs of designers who require good color and light output uniformity in their lighting applications.

Технические параметры

Цвет свечения Белый
Brand: Broadcom/Avago
Factory Pack Quantity: Factory Pack Quantity: 250
If - Forward Current: 350 mA
Illumination Color: Warm White
LED Size: 4 mm x 4 mm x 1.85 mm
Lens Color: Tinted
Lens Dimensions: 3.7 mm
Lens Shape: Dome
Lens Transparency: Water Clear
Luminous Flux/Radiant Flux: 130 lm
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SMD-6
Power Rating: 3 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White LEDs
Series: 48-SSL
Subcategory: LEDs
Vf - Forward Voltage: 3.6 V
Viewing Angle: 140 deg
Wavelength/Color Temperature: 3500 K
Вес, г 0.23

Техническая документация

Datasheet
pdf, 1184 КБ