ASSR-1611-501E, Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A
![Фото 1/2 ASSR-1611-501E, Solid State Relays - PCB Mount SSR(HC+1A) 60V 2.5A](https://static.chipdip.ru/lib/071/DOC044071975.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/404/DOC035404566.jpg)
2 040 руб.
от 10 шт. —
1 820 руб.
от 25 шт. —
1 540 руб.
от 100 шт. —
1 360.49 руб.
Добавить в корзину 1 шт.
на сумму 2 040 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
ASSR Series Solid State Relays Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.
Технические параметры
Brand: | Broadcom/Avago |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.1 VDC to 1.7 VDC |
Factory Pack Quantity: | 1000 |
Input Current: | 20 mA |
Input to Output Isolation Method: | Optocoupler |
Load Current Rating: | 2.5 A |
Load Voltage Rating: | 60 VDC |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | MOSFET |
Package / Case: | SMD DIP-6 |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Type: | Compact |
Capacitance | 0.8pF |
Contact Configuration | SPDT |
Control Voltage Range | 1.1 → 1.7 V |
Load Voltage Range | -60 →+60V |
Maximum Control Voltage | 1.7 V |
Maximum Load Current | 2.5 A |
Maximum Load Voltage | 60 V |
Maximum Operating Temperature | +85°C |
Maximum Turn On Time | 10ms |
Minimum Control Voltage | 1.1 V |
Minimum Load Voltage | -60 V |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Poles | 1 |
Off State Leakage Current | 5 μA |
Operating Temperature Range | -40 →+85°C |
Output Device | MOSFET |
Package Style | DIP |
Relay Type | Solid State Relay |
Series | ASSR-1611 |
Switching Type | AC |
Terminal Type | PCB Pin |
Вес, г | 0.75 |
Техническая документация
Datasheet
pdf, 951 КБ
Datasheet ASSR-1611-001E
pdf, 157 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Похожие товары