ASSR-4128-002E, Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A

ASSR-4128-002E, Solid State Relays - PCB Mount SSR(STD+2A) 400V 0.1A
Изображения служат только для ознакомления,
см. техническую документацию
1 210 руб.
от 10 шт.940 руб.
от 50 шт.856 руб.
от 100 шт.759.35 руб.
Добавить в корзину 1 шт. на сумму 1 210 руб.
Номенклатурный номер: 8005066524
Артикул: ASSR-4128-002E
Бренд: Broadcom Limited

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
ASSR Series Solid State Relays Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

Технические параметры

Brand: Broadcom/Avago
Contact Form: DPST(2 Form A)
Control Voltage Range: 1.1 VDC to 1.6 VDC
Factory Pack Quantity: 50
Input Current: 20 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 100 mA
Load Voltage Rating: 400 VDC
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: Photo MOSFET
Package/Case: DIP-8
Packaging: Tube
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 2 Form A(DPST-NO)
Subcategory: Relays
Termination Style: Solder Pin
Type: Compact
Вес, г 0.52

Техническая документация