ASSR-601J-000E, Solid State Relays - PCB Mount S016 Ind HV-SSR 110C Optocoupler,LF
![Фото 1/2 ASSR-601J-000E, Solid State Relays - PCB Mount S016 Ind HV-SSR 110C Optocoupler,LF](https://static.chipdip.ru/lib/172/DOC031172158.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/051/DOC025051000.jpg)
1 870 руб.
от 10 шт. —
1 660 руб.
от 25 шт. —
1 410 руб.
от 90 шт. —
1 194.99 руб.
Добавить в корзину 1 шт.
на сумму 1 870 руб.
Описание
Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
ASSR-601J 1 Form A Solid State RelaysBroadcom ASSR-601J 1 Form A Solid State Relays are high-voltage solid state relays designed for high voltage industrial applications. The ASSR-601J consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high-voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 10mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.4V or less.
Технические параметры
Brand: | Broadcom/Avago |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 1.25 VDC to 1.85 VDC |
Factory Pack Quantity: Factory Pack Quantity: | 45 |
Input Current: | 30 mA |
Input to Output Isolation Method: | Optocoupler |
Load Current Rating: | 50 mA |
Load Voltage Rating: | 1 kVDC |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Output Type: | Photo MOSFET |
Package / Case: | SOIC-16 |
Pd - Power Dissipation: | 1 W |
Product Category: | Solid State Relays-PCB Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Subcategory: | Relays |
Termination Style: | SMD/SMT |
Maximum Load Current | -10 mA |
Maximum Load Voltage | 1000 V |
Minimum Load Current | -10 mA |
Mounting Type | Surface Mount |
Output Device | Mosfet |
Series | ASSR |
Вес, г | 2.86 |
Техническая документация
Datasheet
pdf, 1569 КБ
Datasheet ASSR-601J-000E
pdf, 1614 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ
Похожие товары