BCM53158XUB1KFBG, Ethernet ICs GE Robo2 w 2x10GE+QSG, U,Commercial, B1

13 470 руб.
от 10 шт.11 390 руб.
от 25 шт.10 160 руб.
от 50 шт.9 521.21 руб.
Добавить в корзину 1 шт. на сумму 13 470 руб.
Номенклатурный номер: 8005066548
Артикул: BCM53158XUB1KFBG
Бренд: Broadcom Limited

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
BCM5315x Series Ultra-Low Power GE Switches Broadcom BCM5315x Series Ultra-Low Power GE Switches featuring 10GE Uplink Ports are optimally designed for low-power SMB, enterprise, service provider, and industrial applications that rapidly transition to gigabit-ethernet connectivity and beyond. These highly integrated Ethernet Switches are designed using the 28nm RoboSwitch™ architecture and include models with 10 and 11 ports that support 100M/1GE/2.5GE and 10GE speeds.

Технические параметры

Brand: Broadcom/Avago
Data Rate: 10 Mb/s, 100 Mb/s, 1 Gb/s, 2.5 Gb/s, 10 Gb/s
Factory Pack Quantity: 1
Interface Type: I2C, JTAG, MDIO, QSGMII, RGMII, SPI, XFI
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 12 Transceiver
Package / Case: FBGA-311
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Switches
Standard: 10/100/1GBASE-T, 1G/2.5G/10GBASE-FX
Subcategory: Communication & Networking ICs
Supply Voltage - Max: 1 V
Supply Voltage - Min: 1 V
Вес, г 4

Техническая документация

Datasheet
pdf, 1354 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем