HCPL-7851, Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 190 руб.
Добавить в корзину 1 шт.
на сумму 44 190 руб.
Описание
Optoelectronics\Optocouplers / Photocouplers\Optically Isolated Amplifiers
Технические параметры
Amplifier Type: | Isolation |
Bandwidth: | 100 kHz |
Brand: | Broadcom/Avago |
CMRR - Common Mode Rejection Ratio: | 69 dB |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gain V/V: | 8 V/V |
Ib - Input Bias Current: | 570 nA |
If - Forward Current: | 15.5 mA |
Isolation Type: | Optic |
Isolation Voltage: | 1500 Vrms |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Operating Supply Current: | 15.5 mA |
Operating Supply Voltage: | 4.5 V to 5.5 V |
Output Type: | Digital to Analog Converter-DAC |
Package / Case: | DIP-8 |
Pd - Power Dissipation: | 3 W |
Product Category: | Optically Isolated Amplifiers |
Product Type: | Optically Isolated Amplifiers |
Product: | Optically Isolated Amplifiers |
Series: | HCPL-7851 |
Subcategory: | Optocouplers |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Vos - Input Offset Voltage: | 600 uV |
Техническая документация
Datasheet
pdf, 41 КБ