HDSP-211C, LED Displays & Accessories S4 PCB 8mm Red CA, black

HDSP-211C, LED Displays & Accessories S4 PCB 8mm Red CA, black
Изображения служат только для ознакомления,
см. техническую документацию
540 руб.
от 10 шт.340 руб.
от 100 шт.248 руб.
от 250 шт.228.05 руб.
Добавить в корзину 1 шт. на сумму 540 руб.
Номенклатурный номер: 8005066979
Артикул: HDSP-211C
Бренд: Broadcom Limited

Описание

Opto-electronics\Displays\LED Displays & Accessories
HDSP-2x Ultra Mini Seven Segment Displays Broadcom HDSP-2x Ultra Mini Seven Segment Displays are 8mm (0.31") space-efficient modules featuring a right-hand decimal point. These displays are available in red or green with evenly lighted segments on a gray back surface for optimum contrast. The series features AlInGaP LED chip technology, common anode or common cathode, 20mA DC forward current, 100mA peak forward current, and 52mW power dissipation. Broadcom HDSP-2x Ultra Mini Seven Segment Displays operate in a temperature range of -35°C to +85°C and come in a compact package designed for indoor use.

Технические параметры

Brand: Broadcom/Avago
Character Size: 4 mm x 8 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: 672
If - Forward Current: 20 mA
Illumination Colour: Red
Luminous Intensity: 17 mcd
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 7 mm x 11 mm x 5 mm
Mounting Style: Through Hole
Number of Digits: 1
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 1.97 V
Wavelength: 630 nm
Вес, г 5

Техническая документация

Datasheet
pdf, 280 КБ