HEDS-5500#E06, Encoders 2 Channel 200 CPR 1/4in Metal CW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 890 руб.
от 5 шт. —
14 600 руб.
от 10 шт. —
13 670 руб.
от 25 шт. —
11 685.75 руб.
Добавить в корзину 1 шт.
на сумму 16 890 руб.
Описание
Electromechanical\Encoders
Optical Encoders Broadcom offers a variety of high performance, low cost, two- and three-channel optical incremental encoders. These Avago Technologies optical encoders emphasize high reliability, high resolution, and easy assembly. Each encoder contains a lensed LED source, an integrated circuit with detectors and output circuitry, and a codewheel that rotates between the emitter and detector IC. Avago Technologies also offers miniature panel mount optical encoders designed to be mounted on a front panel and used as a rotary, data-entry device.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: | 50 |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Number of Channels: | 2 Channel |
Number of Detents: | No Detent |
Operating Supply Voltage: | 5 VDC |
Output Type: | Quadrature with Index |
Packaging: | Tray |
Product Category: | Encoders |
Product Type: | Encoders |
Product: | Optical Encoders |
Resolution: | 200 CPR |
Shaft Diameter: | 1/4 in |
Shaft Type: | Slotted |
Subcategory: | Encoders |
Technology: | Rotary |
Termination Style: | Connector |
Type: | Incremental |
With Switch: | Without Switch |
Actuator Type | 1/4"" Open Center |
Base Product Number | HEDS-5500 -> |
Built in Switch | No |
Detent | No |
ECCN | EAR99 |
Encoder Type | Optical |
HTSUS | 8543.70.4500 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount, Motors |
Orientation | Vertical |
Output Type | Quadrature (Incremental) |
Package | Bulk |
Pulses per Revolution | 200 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Termination Style | Terminal Pins |
Voltage - Supply | 5V |
Вес, г | 20 |
Похожие товары