HFBR-1414PTZ, Fiber Optic Transmitters, Receivers, Transceivers LOW COST HI PWR TX FO STT ESD+

HFBR-1414PTZ, Fiber Optic Transmitters, Receivers, Transceivers LOW COST HI PWR TX FO STT ESD+
Изображения служат только для ознакомления,
см. техническую документацию
7 910 руб.
от 10 шт.5 510 руб.
от 25 шт.5 150 руб.
от 120 шт.4 480.71 руб.
Добавить в корзину 1 шт. на сумму 7 910 руб.
Номенклатурный номер: 8005067213
Артикул: HFBR-1414PTZ
Бренд: Broadcom Limited

Описание

Opto-electronics\Fibre Optics\Fibre Optic Transmitters, Receivers, Transceivers

Технические параметры

Application: Ethernet
Brand: Broadcom/Avago
Connector Type: ST
Data Rate: 160 MBd
Emitting Source: LED
Factory Pack Quantity: 60
Fibre Type: Multimode
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 5 V
Package/Case: 27.2 mm x 12.7 mm x 10.2 mm
Packaging: Tube
Peak Wavelength: 865 nm
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 6.5 ns
Subcategory: Fiber Optic
Transmission Distance: 2.7 km
Wavelength: 820 nm
Вес, г 4

Техническая документация

Datasheet
pdf, 1316 КБ