HLMP-0103, LED Mounting Hardware Lamp 5mm Clip and Ri ngs

Фото 1/2 HLMP-0103, LED Mounting Hardware Lamp 5mm Clip and Ri ngs
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
от 10 шт.110 руб.
от 100 шт.65 руб.
от 1000 шт.44.47 руб.
Добавить в корзину 1 шт. на сумму 160 руб.
Номенклатурный номер: 8005067302
Артикул: HLMP-0103
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Indication\LED Mounting Hardware

Технические параметры

Brand: Broadcom/Avago
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 2000
LED Size: T-1 3/4(5 mm)
Manufacturer: Broadcom Limited
Material: Plastic
Packaging: Bulk
Product Category: LED Mounting Hardware
Product Type: LED Mounting Hardware
Product: LED Mounting Clips and Rings
Series: HLMP-0
Subcategory: LED Indication
Accessory Type LED - Holder, Mounting Clip
Base Product Number HLMP-0103 ->
ECCN EAR99
For Use With/Related Products 5mm, T-1 3/4 LED
HTSUS 8536.61.0000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Вес, г 0.2

Техническая документация

Datasheet
pdf, 217 КБ