HLMP-1050, LED Mounting Hardware Lamp 3mm Right Angle Housing

HLMP-1050, LED Mounting Hardware Lamp 3mm Right Angle Housing
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
от 10 шт.150 руб.
от 100 шт.88 руб.
от 500 шт.80.48 руб.
Добавить в корзину 1 шт. на сумму 230 руб.
Номенклатурный номер: 8005067304
Артикул: HLMP-1050
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Indication\LED Mounting Hardware

Технические параметры

Body Shape: Rectangular
Brand: Broadcom/Avago
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 2000
LED Size: 3 mm
Manufacturer: Broadcom Limited
Material: Nylon
Mounting Style: SMD/SMT
Packaging: Bulk
Product Category: LED Mounting Hardware
Product Type: LED Mounting Hardware
Product: LED Housings
Series: HLMP-10
Subcategory: LED Indication
Accessory Type LED - Holder, Mounting Clip
Base Product Number HLMP-1050 ->
ECCN EAR99
For Use With/Related Products 3mm, T-1 LED
HTSUS 8541.40.2000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Вес, г 0.22

Техническая документация

Datasheet
pdf, 60 КБ