HLMP-5029, LED Mounting Hardware Lamp Right Angle sing

HLMP-5029, LED Mounting Hardware Lamp Right Angle sing
Изображения служат только для ознакомления,
см. техническую документацию
190 руб.
от 10 шт.130 руб.
от 100 шт.80 руб.
от 1000 шт.54.32 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Номенклатурный номер: 8005067406
Артикул: HLMP-5029
Бренд: Broadcom Limited

Описание

Optoelectronics\LED Indication\LED Mounting Hardware

Технические параметры

Body Length: 9.27 mm
Body Shape: Rectangular
Brand: Broadcom/Avago
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 2000
Inside Diameter: 5.08 mm
LED Size: T-1 3/4(5 mm)
Manufacturer: Broadcom Limited
Material: Nylon
Mounting Style: SMD/SMT
Packaging: Bulk
Product Category: LED Mounting Hardware
Product Type: LED Mounting Hardware
Product: LED Housings
Series: HLMP-5
Subcategory: LED Indication
Accessory Type LED - Holder, Mounting Clip
Base Product Number HLMP-5029 ->
ECCN EAR99
For Use With/Related Products 5mm, T-1 3/4 LED
HTSUS 8536.61.0000
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Вес, г 4

Техническая документация

Datasheet
pdf, 56 КБ