HR5P-N1FA-00000, Infrared Emitters - High Power IR Lamp 5mm 850nm 50deg
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
290 руб.
от 10 шт. —
180 руб.
от 100 шт. —
112 руб.
от 500 шт. —
98.45 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Optoelectronics\Infrared Data Communications\Infrared Emitters - High Power
Infrared LEDsBroadcom Infrared LEDs offer a wide range in various wavelengths, including 850nm, 880nm, 890nm, and 940nm. ChipLEDs are available in standard and high-brightness colors, using AlGaAs, AlInGaP, and InGaN processes in a wide range of colors.
Технические параметры
Brand: | Broadcom/Avago |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 15 ns |
If - Forward Current: | 100 mA |
Illumination Color: | Infrared |
Lens Shape: | Circular |
Manufacturer: | Broadcom Limited |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | Through Hole |
Power Rating: | 180 mW |
Product Category: | Infrared Emitters-High Power |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 60 mW/sr |
Rise Time: | 15 ns |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.66 V |
Viewing Angle: | 50 deg |
Wavelength: | 850 nm |
Base Product Number | HR5P -> |
Current - DC Forward (If) (Max) | 100mA |
ECCN | EAR99 |
HTSUS | 8541.40.2000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Through Hole |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Orientation | Top View |
Package | Bulk |
Package / Case | Radial |
Radiant Intensity (Ie) Min @ If | 45mW/sr @ 100mA |
RoHS Status | ROHS3 Compliant |
Type | Infrared (IR) |
Viewing Angle | 50В° |
Voltage - Forward (Vf) (Typ) | 1.66V |
Wavelength | 850nm |
Техническая документация
Datasheet
pdf, 474 КБ