SP000063871, Fiber Optic Transmitters, Receivers, Transceivers SFH 757

Фото 1/3 SP000063871, Fiber Optic Transmitters, Receivers, Transceivers SFH 757
Изображения служат только для ознакомления,
см. техническую документацию
4 260 руб.
от 10 шт.3 060 руб.
от 25 шт.2 780 руб.
от 100 шт.2 424.56 руб.
Добавить в корзину 1 шт. на сумму 4 260 руб.
Номенклатурный номер: 8005067817
Артикул: SP000063871
Бренд: Broadcom Limited

Описание

Optoelectronics\Fiber Optics\Fiber Optic Transmitters, Receivers, Transceivers
The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF.

Технические параметры

Application: Industrial
Brand: Broadcom/Avago
Connector Type: No Connector
Data Rate: 100 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 200
Fall Time: 18 ns
Fiber Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Packaging: Bulk
Peak Wavelength: 650 nm
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 15 ns
Series: SP
Subcategory: Fiber Optic
Transmission Distance: 20 m
Wavelength: 650 nm
Connector Shape Round
Connector Type Fiber Optic
Fibre Size Range 980 → 2200 μm
Forward Voltage 2.6 V
Maximum Data Rate 100Mbps
Mounting Type Through Hole
Number of Pins 2
Peak Wavelength 685nm
Series SFH757
Typical Fall Time 16ns
Typical Rise Time 14ns
Width 5.3(Dia.)mm
Линейка Продукции SFH
Максимальная Скорость Передачи Данных 100Мбод
Обратное Напряжение Vr
Прямое Напряжение
Прямой Ток 50мА
Типичное Значение Длины Волны 650нм
Вес, г 0.62

Техническая документация

Datasheet SP000063871
pdf, 535 КБ
Datasheet SP000063871
pdf, 515 КБ
Datasheet SP000063871
pdf, 536 КБ